
PNM0805E5002BST5 | |
|---|---|
DigiKey Part Number | PNM0805-50KBTR-ND - Tape & Reel (TR) PNM0805-50KBCT-ND - Cut Tape (CT) PNM0805-50KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0805E5002BST5 |
Description | RES SMD 50K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0805E5002BST5 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,85960 Kč | 296,49 Kč |
| 50 | 11,20880 Kč | 560,44 Kč |
| 100 | 10,60820 Kč | 1 060,82 Kč |
| 250 | 9,89256 Kč | 2 473,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,40962 Kč | 4 704,81 Kč |
| 1 000 | 8,97581 Kč | 8 975,81 Kč |
| 1 500 | 8,74413 Kč | 13 116,19 Kč |
| 2 500 | 8,47437 Kč | 21 185,92 Kč |
| 3 500 | 8,30951 Kč | 29 083,28 Kč |
| 5 000 | 8,14533 Kč | 40 726,65 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

