
PNM0805E2502BST5 | |
|---|---|
DigiKey Part Number | PNM0805-25KBTR-ND - Tape & Reel (TR) PNM0805-25KBCT-ND - Cut Tape (CT) PNM0805-25KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0805E2502BST5 |
Description | RES SMD 25K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0805E2502BST5 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 25 | 34,46200 Kč | 861,55 Kč |
| 50 | 32,62660 Kč | 1 631,33 Kč |
| 100 | 30,94900 Kč | 3 094,90 Kč |
| 250 | 28,97724 Kč | 7 244,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,66192 Kč | 13 830,96 Kč |
| 1 000 | 26,49150 Kč | 26 491,50 Kč |
| 1 500 | 25,86995 Kč | 38 804,92 Kč |
| 2 500 | 25,14914 Kč | 62 872,85 Kč |
| 3 500 | 24,71045 Kč | 86 486,58 Kč |
| 5 000 | 24,27503 Kč | 121 375,15 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

