
PNM0805E2502BST5 | |
|---|---|
DigiKey Part Number | PNM0805-25KBTR-ND - Tape & Reel (TR) PNM0805-25KBCT-ND - Cut Tape (CT) PNM0805-25KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0805E2502BST5 |
Description | RES SMD 25K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0805E2502BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,66000 Kč | 26,66 Kč |
| 10 | 22,16300 Kč | 221,63 Kč |
| 25 | 20,56320 Kč | 514,08 Kč |
| 50 | 19,45100 Kč | 972,55 Kč |
| 100 | 18,43040 Kč | 1 843,04 Kč |
| 250 | 17,22392 Kč | 4 305,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,56468 Kč | 8 782,34 Kč |
| 1 000 | 16,79210 Kč | 16 792,10 Kč |
| 1 500 | 15,97827 Kč | 23 967,40 Kč |
| 2 500 | 14,11749 Kč | 35 293,72 Kč |
| 3 500 | 14,07656 Kč | 49 267,96 Kč |
| 5 000 | 13,39344 Kč | 66 967,20 Kč |
| Unit Price without VAT: | 26,66000 Kč |
|---|---|
| Unit Price with VAT: | 32,25860 Kč |

