
PNM0805E2502BST1 | |
|---|---|
DigiKey Part Number | 764-PNM0805E2502BST1TR-ND - Tape & Reel (TR) 764-PNM0805E2502BST1CT-ND - Cut Tape (CT) 764-PNM0805E2502BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0805E2502BST1 |
Description | PNM0805 25PPM 25K 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,93280 Kč | 423,32 Kč |
| 50 | 16,01300 Kč | 800,65 Kč |
| 100 | 15,16270 Kč | 1 516,27 Kč |
| 250 | 14,15684 Kč | 3 539,21 Kč |
| 500 | 13,48156 Kč | 6 740,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,87660 Kč | 12 876,60 Kč |
| 2 000 | 12,33885 Kč | 24 677,70 Kč |
| 3 000 | 12,05355 Kč | 36 160,65 Kč |
| 5 000 | 11,72285 Kč | 58 614,25 Kč |
| 7 000 | 11,52169 Kč | 80 651,83 Kč |
| 10 000 | 11,32214 Kč | 113 221,40 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

