PNM0805E1003BST5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 2 499
Unit Price: 7,95000 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 4 036
Unit Price: 12,35000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 5 133
Unit Price: 2,90000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,76439 Kč
Datasheet

Similar


Vishay Dale
In Stock: 10 363
Unit Price: 3,84000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,75547 Kč
Datasheet

Similar


Vishay Dale
In Stock: 274
Unit Price: 6,64000 Kč
Datasheet
100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0805E1003BST5

DigiKey Part Number
PNM0805-100KBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNM0805E1003BST5
Description
RES SMD 100K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PNM0805E1003BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,55426 Kč14 777,13 Kč
Manufacturers Standard Package
Unit Price without VAT:29,55426 Kč
Unit Price with VAT:35,76065 Kč