New at DigiKey
PNM0603E5002BST1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0603E5002BST1

DigiKey Part Number
764-PNM0603E5002BST1TR-ND - Tape & Reel (TR)
764-PNM0603E5002BST1CT-ND - Cut Tape (CT)
764-PNM0603E5002BST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM0603E5002BST1
Description
PNM0603 25PPM 50K 0.1% S T1 E1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,95000 Kč38,95 Kč
1032,22400 Kč322,24 Kč
2530,21200 Kč755,30 Kč
5028,30800 Kč1 415,40 Kč
10027,95590 Kč2 795,59 Kč
25023,98200 Kč5 995,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,56669 Kč24 566,69 Kč
2 00023,59821 Kč47 196,42 Kč
3 00022,89398 Kč68 681,94 Kč
5 00021,52576 Kč107 628,80 Kč
7 00021,34852 Kč149 439,64 Kč
10 00019,97957 Kč199 795,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38,95000 Kč
Unit Price with VAT:47,12950 Kč