
PNM0603E5001BST1 | |
|---|---|
DigiKey Part Number | 764-PNM0603E5001BST1TR-ND - Tape & Reel (TR) 764-PNM0603E5001BST1CT-ND - Cut Tape (CT) 764-PNM0603E5001BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0603E5001BST1 |
Description | PNM0603 25PPM 5K 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 25 | 28,40600 Kč | 710,15 Kč |
| 100 | 25,35930 Kč | 2 535,93 Kč |
| 250 | 23,90664 Kč | 5 976,66 Kč |
| 500 | 23,03060 Kč | 11 515,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,30912 Kč | 22 309,12 Kč |
| 2 000 | 21,71550 Kč | 43 431,00 Kč |
| 3 000 | 21,41831 Kč | 64 254,93 Kč |
| 5 000 | 21,08888 Kč | 105 444,40 Kč |
| 7 000 | 20,89637 Kč | 146 274,59 Kč |
| 10 000 | 20,71129 Kč | 207 112,90 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

