
PNM0603E5001BST1 | |
|---|---|
DigiKey Part Number | 764-PNM0603E5001BST1TR-ND - Tape & Reel (TR) 764-PNM0603E5001BST1CT-ND - Cut Tape (CT) 764-PNM0603E5001BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0603E5001BST1 |
Description | PNM0603 25PPM 5K 0.1% S T1 E1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,87000 Kč | 41,87 Kč |
| 10 | 30,93300 Kč | 309,33 Kč |
| 25 | 28,17880 Kč | 704,47 Kč |
| 100 | 25,15640 Kč | 2 515,64 Kč |
| 250 | 23,71536 Kč | 5 928,84 Kč |
| 500 | 22,84634 Kč | 11 423,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,13063 Kč | 22 130,63 Kč |
| 2 000 | 21,54176 Kč | 43 083,52 Kč |
| 3 000 | 21,24695 Kč | 63 740,85 Kč |
| 5 000 | 20,92015 Kč | 104 600,75 Kč |
| 7 000 | 20,72918 Kč | 145 104,26 Kč |
| 10 000 | 20,54559 Kč | 205 455,90 Kč |
| Unit Price without VAT: | 41,87000 Kč |
|---|---|
| Unit Price with VAT: | 50,66270 Kč |

