
PNM0603E2502BST5 | |
|---|---|
DigiKey Part Number | PNM0603-25KBTR-ND - Tape & Reel (TR) PNM0603-25KBCT-ND - Cut Tape (CT) PNM0603-25KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0603E2502BST5 |
Description | RES SMD 25K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0603E2502BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 25 | 24,40800 Kč | 610,20 Kč |
| 50 | 23,09360 Kč | 1 154,68 Kč |
| 100 | 21,88620 Kč | 2 188,62 Kč |
| 250 | 20,46380 Kč | 5 115,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,51092 Kč | 9 755,46 Kč |
| 1 000 | 18,66092 Kč | 18 660,92 Kč |
| 1 500 | 18,20877 Kč | 27 313,16 Kč |
| 2 500 | 17,68359 Kč | 44 208,97 Kč |
| 3 500 | 17,36367 Kč | 60 772,84 Kč |
| 5 000 | 17,04571 Kč | 85 228,55 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

