
PNM0402E5001BST1 | |
|---|---|
DigiKey Part Number | 541-1901-2-ND - Tape & Reel (TR) 541-1901-1-ND - Cut Tape (CT) 541-1901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0402E5001BST1 |
Description | RES SMD 5K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0402E5001BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 15,29480 Kč | 382,37 Kč |
| 50 | 14,46340 Kč | 723,17 Kč |
| 100 | 13,69280 Kč | 1 369,28 Kč |
| 250 | 12,78024 Kč | 3 195,06 Kč |
| 500 | 12,16582 Kč | 6 082,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,61588 Kč | 11 615,88 Kč |
| 2 000 | 11,12653 Kč | 22 253,06 Kč |
| 3 000 | 10,86667 Kč | 32 600,01 Kč |
| 5 000 | 10,56540 Kč | 52 827,00 Kč |
| 7 000 | 10,38210 Kč | 72 674,70 Kč |
| 10 000 | 10,20016 Kč | 102 001,60 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

