
PNM0402E2502BST1 | |
---|---|
DigiKey Part Number | 541-1903-2-ND - Tape & Reel (TR) 541-1903-1-ND - Cut Tape (CT) 541-1903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0402E2502BST1 |
Description | RES SMD 25K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0402E2502BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,08000 Kč | 17,08 Kč |
10 | 14,24800 Kč | 142,48 Kč |
25 | 13,21440 Kč | 330,36 Kč |
50 | 12,49380 Kč | 624,69 Kč |
100 | 11,82730 Kč | 1 182,73 Kč |
250 | 11,03408 Kč | 2 758,52 Kč |
500 | 10,50124 Kč | 5 250,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 10,72495 Kč | 10 724,95 Kč |
2 000 | 10,26940 Kč | 20 538,80 Kč |
3 000 | 10,02756 Kč | 30 082,68 Kč |
5 000 | 9,74702 Kč | 48 735,10 Kč |
7 000 | 9,57624 Kč | 67 033,68 Kč |
10 000 | 9,40675 Kč | 94 067,50 Kč |
12 000 | 9,32446 Kč | 111 893,52 Kč |
Unit Price without VAT: | 17,08000 Kč |
---|---|
Unit Price with VAT: | 20,66680 Kč |