PLTT0805Z6900AGT5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 111,57500 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 105,58802 Kč
Datasheet
690 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLTT0805Z6900AGT5

DigiKey Part Number
PLTT0805Z6900AGT5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLTT0805Z6900AGT5
Description
RES SMD 690 OHM 0.05% 1/4W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
690 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PLTT0805Z6900AGT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 215°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,08082 Kč35 040,41 Kč
Manufacturers Standard Package
Unit Price without VAT:70,08082 Kč
Unit Price with VAT:84,79779 Kč