
PLTT0805Z4702AGT5 | |
---|---|
DigiKey Part Number | 764-PLTT0805Z4702AGT5TR-ND - Tape & Reel (TR) 764-PLTT0805Z4702AGT5CT-ND - Cut Tape (CT) 764-PLTT0805Z4702AGT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0805Z4702AGT5 |
Description | RES SMD 47K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0805Z4702AGT5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 138,31000 Kč | 138,31 Kč |
10 | 114,60700 Kč | 1 146,07 Kč |
25 | 106,66640 Kč | 2 666,66 Kč |
50 | 100,11740 Kč | 5 005,87 Kč |
100 | 96,41370 Kč | 9 641,37 Kč |
250 | 91,14792 Kč | 22 786,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 86,07456 Kč | 43 037,28 Kč |
Unit Price without VAT: | 138,31000 Kč |
---|---|
Unit Price with VAT: | 167,35510 Kč |