
PLTT0805Z4702AGT5 | |
|---|---|
DigiKey Part Number | 764-PLTT0805Z4702AGT5TR-ND - Tape & Reel (TR) 764-PLTT0805Z4702AGT5CT-ND - Cut Tape (CT) 764-PLTT0805Z4702AGT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0805Z4702AGT5 |
Description | RES SMD 47K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0805Z4702AGT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 121,30500 Kč | 1 213,05 Kč |
| 25 | 112,91040 Kč | 2 822,76 Kč |
| 50 | 107,19900 Kč | 5 359,95 Kč |
| 100 | 102,05030 Kč | 10 205,03 Kč |
| 250 | 96,05996 Kč | 24 014,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,10940 Kč | 46 054,70 Kč |
| 1 000 | 88,62143 Kč | 88 621,43 Kč |
| 1 500 | 86,78025 Kč | 130 170,38 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |

