
PLTT0805Z2500QGT5 | |
|---|---|
DigiKey Part Number | PLTT250ATR-ND - Tape & Reel (TR) PLTT250ACT-ND - Cut Tape (CT) PLTT250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0805Z2500QGT5 |
Description | RES SMD 250 OHM 0.02% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0805Z2500QGT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 120,10900 Kč | 1 201,09 Kč |
| 25 | 111,79320 Kč | 2 794,83 Kč |
| 50 | 106,13640 Kč | 5 306,82 Kč |
| 100 | 101,03610 Kč | 10 103,61 Kč |
| 250 | 95,09996 Kč | 23 774,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,18550 Kč | 45 592,75 Kč |
| 1 000 | 87,72943 Kč | 87 729,43 Kč |
| 1 500 | 85,90436 Kč | 128 856,54 Kč |
| 2 500 | 83,79722 Kč | 209 493,05 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |

