
PLTT0805Z2001QGT5 | |
|---|---|
DigiKey Part Number | PLTT2.00KATR-ND - Tape & Reel (TR) PLTT2.00KACT-ND - Cut Tape (CT) PLTT2.00KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0805Z2001QGT5 |
Description | RES SMD 2K OHM 0.02% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0805Z2001QGT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 136,80200 Kč | 1 368,02 Kč |
| 25 | 127,35720 Kč | 3 183,93 Kč |
| 50 | 120,96520 Kč | 6 048,26 Kč |
| 100 | 115,19920 Kč | 11 519,92 Kč |
| 250 | 108,50004 Kč | 27 125,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 104,08708 Kč | 52 043,54 Kč |
| 1 000 | 100,19301 Kč | 100 193,01 Kč |
| 1 500 | 98,13821 Kč | 147 207,32 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |

