
PLTT0805Z1502QGT5 | |
|---|---|
DigiKey Part Number | PLTT15.0KATR-ND - Tape & Reel (TR) PLTT15.0KACT-ND - Cut Tape (CT) PLTT15.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0805Z1502QGT5 |
Description | RES SMD 15K OHM 0.02% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0805Z1502QGT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,48000 Kč | 142,48 Kč |
| 10 | 118,00200 Kč | 1 180,02 Kč |
| 25 | 109,83240 Kč | 2 745,81 Kč |
| 50 | 104,28740 Kč | 5 214,37 Kč |
| 100 | 99,28620 Kč | 9 928,62 Kč |
| 250 | 94,01664 Kč | 23 504,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 95,91256 Kč | 47 956,28 Kč |
| 1 000 | 92,29127 Kč | 92 291,27 Kč |
| 1 500 | 90,37971 Kč | 135 569,57 Kč |
| Unit Price without VAT: | 142,48000 Kč |
|---|---|
| Unit Price with VAT: | 172,40080 Kč |

