
PLTT0603Z2491QGT5 | |
|---|---|
DigiKey Part Number | 764-1073-2-ND - Tape & Reel (TR) 764-1073-1-ND - Cut Tape (CT) 764-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0603Z2491QGT5 |
Description | RES SMD 2.49K OHM 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.02% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0603Z2491QGT5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 215°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 136,80200 Kč | 1 368,02 Kč |
| 25 | 127,35720 Kč | 3 183,93 Kč |
| 50 | 120,96520 Kč | 6 048,26 Kč |
| 100 | 115,19920 Kč | 11 519,92 Kč |
| 250 | 108,50004 Kč | 27 125,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 104,08708 Kč | 52 043,54 Kč |
| 1 000 | 100,19301 Kč | 100 193,01 Kč |
| 1 500 | 98,13821 Kč | 147 207,32 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |

