
PLTT0603Z1502QGT5 | |
---|---|
DigiKey Part Number | 764-1076-2-ND - Tape & Reel (TR) 764-1076-1-ND - Cut Tape (CT) 764-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLTT0603Z1502QGT5 |
Description | RES SMD 15K OHM 0.02% 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.02% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0603Z1502QGT5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 153,52000 Kč | 153,52 Kč |
10 | 116,64800 Kč | 1 166,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 81,55986 Kč | 40 779,93 Kč |
1 000 | 76,81063 Kč | 76 810,63 Kč |
Unit Price without VAT: | 153,52000 Kč |
---|---|
Unit Price with VAT: | 185,75920 Kč |