
PLT1206Z2001AST5 | |
|---|---|
DigiKey Part Number | PLT1206-2.0KATR-ND - Tape & Reel (TR) PLT1206-2.0KACT-ND - Cut Tape (CT) PLT1206-2.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT1206Z2001AST5 |
Description | RES SMD 2K OHM 0.05% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT1206Z2001AST5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 87,52000 Kč | 875,20 Kč |
| 25 | 81,38000 Kč | 2 034,50 Kč |
| 50 | 77,19700 Kč | 3 859,85 Kč |
| 100 | 73,41110 Kč | 7 341,11 Kč |
| 250 | 68,99524 Kč | 17 248,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,07440 Kč | 33 037,20 Kč |
| 1 000 | 63,49039 Kč | 63 490,39 Kč |
| 1 500 | 62,12412 Kč | 93 186,18 Kč |
| 2 500 | 60,54496 Kč | 151 362,40 Kč |
| 3 500 | 59,58639 Kč | 208 552,37 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |

