
PLT0805Z1002AST5 | |
|---|---|
DigiKey Part Number | PLT0805-10KATR-ND - Tape & Reel (TR) PLT0805-10KACT-ND - Cut Tape (CT) PLT0805-10KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT0805Z1002AST5 |
Description | RES SMD 10K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT0805Z1002AST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,79000 Kč | 92,79 Kč |
| 10 | 64,74800 Kč | 647,48 Kč |
| 25 | 59,97960 Kč | 1 499,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,84118 Kč | 24 920,59 Kč |
| Unit Price without VAT: | 92,79000 Kč |
|---|---|
| Unit Price with VAT: | 112,27590 Kč |

