
PHP02512E40R2BST5 | |
---|---|
DigiKey Part Number | PHP40.2BTR-ND - Tape & Reel (TR) PHP40.2BCT-ND - Cut Tape (CT) PHP40.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E40R2BST5 |
Description | RES SMD 40.2 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E40R2BST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,86000 Kč | 111,86 Kč |
10 | 92,63100 Kč | 926,31 Kč |
25 | 86,16960 Kč | 2 154,24 Kč |
50 | 81,76200 Kč | 4 088,10 Kč |
100 | 77,78130 Kč | 7 778,13 Kč |
250 | 73,14080 Kč | 18 285,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 74,98092 Kč | 37 490,46 Kč |
1 000 | 72,08055 Kč | 72 080,55 Kč |
1 500 | 70,54801 Kč | 105 822,02 Kč |
2 500 | 68,77758 Kč | 171 943,95 Kč |
Unit Price without VAT: | 111,86000 Kč |
---|---|
Unit Price with VAT: | 135,35060 Kč |