
PHP02512E2000BST5 | |
|---|---|
DigiKey Part Number | PHP200BTR-ND - Tape & Reel (TR) PHP200BCT-ND - Cut Tape (CT) PHP200BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E2000BST5 |
Description | RES SMD 200 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E2000BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 94,00800 Kč | 940,08 Kč |
| 25 | 87,43560 Kč | 2 185,89 Kč |
| 50 | 82,95460 Kč | 4 147,73 Kč |
| 100 | 78,90630 Kč | 7 890,63 Kč |
| 250 | 74,18340 Kč | 18 545,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,06312 Kč | 35 531,56 Kč |
| 1 000 | 68,30271 Kč | 68 302,71 Kč |
| 1 500 | 66,84391 Kč | 100 265,86 Kč |
| 2 500 | 65,15839 Kč | 162 895,98 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |

