
PHP02512E10R0BST5 | |
---|---|
DigiKey Part Number | PHP10.0BTR-ND - Tape & Reel (TR) PHP10.0BCT-ND - Cut Tape (CT) PHP10.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E10R0BST5 |
Description | RES SMD 10 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E10R0BST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 67,27966 Kč | 33 639,83 Kč |
1 000 | 66,03922 Kč | 66 039,22 Kč |
1 500 | 65,92917 Kč | 98 893,76 Kč |
2 500 | 65,84646 Kč | 164 616,15 Kč |
3 500 | 41,51145 Kč | 145 290,08 Kč |
5 000 | 40,82051 Kč | 204 102,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,82000 Kč | 75,82 Kč |
10 | 67,67700 Kč | 676,77 Kč |
25 | 66,93920 Kč | 1 673,48 Kč |
50 | 65,76860 Kč | 3 288,43 Kč |
100 | 41,94120 Kč | 4 194,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,82000 Kč | 75,82 Kč |
10 | 67,67700 Kč | 676,77 Kč |
25 | 66,93920 Kč | 1 673,48 Kč |
50 | 65,76860 Kč | 3 288,43 Kč |
100 | 45,16360 Kč | 4 516,36 Kč |
Unit Price without VAT: | 75,82000 Kč |
---|---|
Unit Price with VAT: | 91,74220 Kč |