PHP01206E9760BBT5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Susumu
In Stock: 0
Unit Price: 11,14280 Kč
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: 9,52133 Kč
Datasheet
976 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP01206E9760BBT5

DigiKey Part Number
PHP01206E9760BBT5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHP01206E9760BBT5
Description
RES SMD 976 OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
976 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHP01206E9760BBT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,66914 Kč13 334,57 Kč
Manufacturers Standard Package
Unit Price without VAT:26,66914 Kč
Unit Price with VAT:32,26966 Kč