
PHP01206E7500BST5 | |
|---|---|
DigiKey Part Number | PHP750ATR-ND - Tape & Reel (TR) PHP750ACT-ND - Cut Tape (CT) PHP750ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E7500BST5 |
Description | RES SMD 750 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E7500BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 46,51100 Kč | 465,11 Kč |
| 25 | 43,18880 Kč | 1 079,72 Kč |
| 50 | 40,90840 Kč | 2 045,42 Kč |
| 100 | 38,83160 Kč | 3 883,16 Kč |
| 250 | 36,39036 Kč | 9 097,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,53532 Kč | 12 267,66 Kč |
| 1 000 | 23,48647 Kč | 23 486,47 Kč |
| 1 500 | 22,92925 Kč | 34 393,88 Kč |
| 2 500 | 22,28274 Kč | 55 706,85 Kč |
| 3 500 | 21,88903 Kč | 76 611,61 Kč |
| 5 000 | 21,49813 Kč | 107 490,65 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

