
PHP01206E49R9BST5 | |
|---|---|
DigiKey Part Number | PHP49.9ATR-ND - Tape & Reel (TR) PHP49.9ACT-ND - Cut Tape (CT) PHP49.9ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E49R9BST5 |
Description | RES SMD 49.9 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E49R9BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 27,70040 Kč | 692,51 Kč |
| 50 | 26,21400 Kč | 1 310,70 Kč |
| 100 | 24,85530 Kč | 2 485,53 Kč |
| 250 | 23,24984 Kč | 5 812,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,17766 Kč | 11 088,83 Kč |
| 1 000 | 21,22184 Kč | 21 221,84 Kč |
| 1 500 | 20,71341 Kč | 31 070,11 Kč |
| 2 500 | 20,12348 Kč | 50 308,70 Kč |
| 3 500 | 19,76422 Kč | 69 174,77 Kč |
| 5 000 | 19,40736 Kč | 97 036,80 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

