
PHP01206E4020BST5 | |
|---|---|
DigiKey Part Number | PHP402ATR-ND - Tape & Reel (TR) PHP402ACT-ND - Cut Tape (CT) PHP402ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E4020BST5 |
Description | RES SMD 402 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E4020BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 37,75400 Kč | 377,54 Kč |
| 25 | 35,05000 Kč | 876,25 Kč |
| 50 | 33,18520 Kč | 1 659,26 Kč |
| 100 | 31,48230 Kč | 3 148,23 Kč |
| 250 | 29,47868 Kč | 7 369,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,14278 Kč | 14 071,39 Kč |
| 1 000 | 26,95345 Kč | 26 953,45 Kč |
| 1 500 | 26,32197 Kč | 39 482,96 Kč |
| 2 500 | 25,58993 Kč | 63 974,82 Kč |
| 3 500 | 25,14445 Kč | 88 005,57 Kč |
| 5 000 | 24,70230 Kč | 123 511,50 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

