
PHP01206E2492BST5 | |
---|---|
DigiKey Part Number | PHP24.9KATR-ND - Tape & Reel (TR) PHP24.9KACT-ND - Cut Tape (CT) PHP24.9KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E2492BST5 |
Description | RES SMD 24.9K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E2492BST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,12000 Kč | 53,12 Kč |
10 | 43,93000 Kč | 439,30 Kč |
25 | 40,80200 Kč | 1 020,05 Kč |
50 | 38,64800 Kč | 1 932,40 Kč |
100 | 36,68580 Kč | 3 668,58 Kč |
250 | 34,38032 Kč | 8 595,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 35,14646 Kč | 17 573,23 Kč |
1 000 | 33,68857 Kč | 33 688,57 Kč |
1 500 | 32,91529 Kč | 49 372,93 Kč |
2 500 | 32,01929 Kč | 80 048,22 Kč |
3 500 | 31,47455 Kč | 110 160,93 Kč |
5 000 | 30,93409 Kč | 154 670,45 Kč |
6 000 | 30,67193 Kč | 184 031,58 Kč |
Unit Price without VAT: | 53,12000 Kč |
---|---|
Unit Price with VAT: | 64,27520 Kč |