
PHP01206E1002BST5 | |
---|---|
DigiKey Part Number | PHP10.0KATR-ND - Tape & Reel (TR) PHP10.0KACT-ND - Cut Tape (CT) PHP10.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E1002BST5 |
Description | RES SMD 10K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E1002BST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,12000 Kč | 53,12 Kč |
10 | 35,66100 Kč | 356,61 Kč |
25 | 33,05320 Kč | 826,33 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 28,27422 Kč | 14 137,11 Kč |
Unit Price without VAT: | 53,12000 Kč |
---|---|
Unit Price with VAT: | 64,27520 Kč |