
PHP00805E10R0BST1 | |
|---|---|
DigiKey Part Number | 764-1107-2-ND - Tape & Reel (TR) 764-1107-1-ND - Cut Tape (CT) 764-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00805E10R0BST1 |
Description | RES SMD 10 OHM 0.1% 5/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00805E10R0BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 Kč | 29,75 Kč |
| 10 | 24,73800 Kč | 247,38 Kč |
| 25 | 22,95320 Kč | 573,83 Kč |
| 50 | 21,70900 Kč | 1 085,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,27980 Kč | 17 279,80 Kč |
| 2 000 | 15,98130 Kč | 31 962,60 Kč |
| 3 000 | 15,54916 Kč | 46 647,48 Kč |
| 5 000 | 15,11148 Kč | 75 557,40 Kč |
| 7 000 | 14,96739 Kč | 104 771,73 Kč |
| 10 000 | 14,82446 Kč | 148 244,60 Kč |
| Unit Price without VAT: | 29,75000 Kč |
|---|---|
| Unit Price with VAT: | 35,99750 Kč |

