10.2 kOhms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP00603E1022BBT1

DigiKey Part Number
PHP00603E1022BBT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHP00603E1022BBT1
Description
RES SMD 10.2K OHM 0.1% 3/8W 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHP00603E1022BBT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,24603 Kč12 246,03 Kč
Manufacturers Standard Package
Unit Price without VAT:12,24603 Kč
Unit Price with VAT:14,81770 Kč