
PHP00603E1011BST1 | |
|---|---|
DigiKey Part Number | PHP00603E1011BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHP00603E1011BST1 |
Description | RES SMD 1.01K OHM 0.1% 3/8W 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.01 kOhms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00603E1011BST1 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,24603 Kč | 12 246,03 Kč |
| Unit Price without VAT: | 12,24603 Kč |
|---|---|
| Unit Price with VAT: | 14,81770 Kč |

