
PHP00603E1000BST1 | |
|---|---|
DigiKey Part Number | 764-1089-2-ND - Tape & Reel (TR) 764-1089-1-ND - Cut Tape (CT) 764-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00603E1000BST1 |
Description | RES SMD 100 OHM 0.1% 3/8W 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00603E1000BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 23,95440 Kč | 598,86 Kč |
| 50 | 22,66520 Kč | 1 133,26 Kč |
| 100 | 21,48310 Kč | 2 148,31 Kč |
| 250 | 20,08332 Kč | 5 020,83 Kč |
| 500 | 19,14766 Kč | 9 573,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,31215 Kč | 18 312,15 Kč |
| 2 000 | 17,57092 Kč | 35 141,84 Kč |
| 3 000 | 17,17839 Kč | 51 535,17 Kč |
| 5 000 | 16,72419 Kč | 83 620,95 Kč |
| 7 000 | 16,44818 Kč | 115 137,26 Kč |
| 10 000 | 16,17447 Kč | 161 744,70 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

