


PCNM2512E2002BST5 | |
|---|---|
DigiKey Part Number | 764-1283-2-ND - Tape & Reel (TR) 764-1283-1-ND - Cut Tape (CT) 764-1283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM2512E2002BST5 |
Description | RES SMD 20K OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM2512E2002BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Magnetic, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 129,45300 Kč | 1 294,53 Kč |
| 25 | 120,50320 Kč | 3 012,58 Kč |
| 50 | 114,43500 Kč | 5 721,75 Kč |
| 100 | 108,95860 Kč | 10 895,86 Kč |
| 250 | 102,59540 Kč | 25 648,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,85222 Kč | 41 426,11 Kč |
| 1 000 | 79,68195 Kč | 79 681,95 Kč |
| 1 500 | 78,00743 Kč | 117 011,15 Kč |
| 2 500 | 76,07391 Kč | 190 184,77 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |

