
PCAN0603E10R0BST5 | |
|---|---|
DigiKey Part Number | 764-1249-2-ND - Tape & Reel (TR) 764-1249-1-ND - Cut Tape (CT) 764-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN0603E10R0BST5 |
Description | RES SMD 10 OHM 0.1% 1/2W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN0603E10R0BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP0603W10R0GEB | Vishay Dale | 147 | 541-RCP0603W10R0GEBCT-ND | 33,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 25 | 16,21880 Kč | 405,47 Kč |
| 50 | 15,33700 Kč | 766,85 Kč |
| 100 | 14,52430 Kč | 1 452,43 Kč |
| 250 | 13,55800 Kč | 3 389,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,90874 Kč | 6 454,37 Kč |
| 1 000 | 12,32793 Kč | 12 327,93 Kč |
| 1 500 | 12,01799 Kč | 18 026,99 Kč |
| 2 500 | 11,65767 Kč | 29 144,17 Kč |
| 3 500 | 11,43767 Kč | 40 031,85 Kč |
| 5 000 | 11,21894 Kč | 56 094,70 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

