
PATT1206L1R00FGT1 | |
|---|---|
DigiKey Part Number | 764-1187-2-ND - Tape & Reel (TR) 764-1187-1-ND - Cut Tape (CT) 764-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT1206L1R00FGT1 |
Description | RES SMD 1 OHM 1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT1206L1R00FGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 55,12000 Kč | 551,20 Kč |
| 25 | 50,48760 Kč | 1 262,19 Kč |
| 50 | 47,80400 Kč | 2 390,20 Kč |
| 100 | 45,67070 Kč | 4 567,07 Kč |
| 250 | 43,50448 Kč | 10 876,12 Kč |
| 500 | 42,24840 Kč | 21 124,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,24763 Kč | 41 247,63 Kč |
| 2 000 | 40,45044 Kč | 80 900,88 Kč |
| 3 000 | 40,06173 Kč | 120 185,19 Kč |
| 5 000 | 39,63977 Kč | 198 198,85 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

