
PATT1206E1004BGT1 | |
|---|---|
DigiKey Part Number | 764-1179-2-ND - Tape & Reel (TR) 764-1179-1-ND - Cut Tape (CT) 764-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT1206E1004BGT1 |
Description | RES SMD 1M OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT1206E1004BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 22,08100 Kč | 220,81 Kč |
| 25 | 19,87120 Kč | 496,78 Kč |
| 50 | 18,41460 Kč | 920,73 Kč |
| 100 | 16,77050 Kč | 1 677,05 Kč |
| 250 | 16,08640 Kč | 4 021,60 Kč |
| 500 | 15,40692 Kč | 7 703,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,61502 Kč | 14 615,02 Kč |
| 2 000 | 13,57673 Kč | 27 153,46 Kč |
| 3 000 | 13,36380 Kč | 40 091,40 Kč |
| 5 000 | 13,14497 Kč | 65 724,85 Kč |
| 7 000 | 12,89526 Kč | 90 266,82 Kč |
| 10 000 | 12,64695 Kč | 126 469,50 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |

