
PATT1206E1004BGT1 | |
|---|---|
DigiKey Part Number | 764-1179-2-ND - Tape & Reel (TR) 764-1179-1-ND - Cut Tape (CT) 764-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT1206E1004BGT1 |
Description | RES SMD 1M OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT1206E1004BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 22,78720 Kč | 569,68 Kč |
| 50 | 21,16600 Kč | 1 058,30 Kč |
| 100 | 19,87670 Kč | 1 987,67 Kč |
| 250 | 18,56980 Kč | 4 642,45 Kč |
| 500 | 17,81176 Kč | 8 905,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,20828 Kč | 17 208,28 Kč |
| 2 000 | 16,72785 Kč | 33 455,70 Kč |
| 3 000 | 16,49344 Kč | 49 480,32 Kč |
| 5 000 | 16,23927 Kč | 81 196,35 Kč |
| 7 000 | 16,09368 Kč | 112 655,76 Kč |
| 10 000 | 15,95581 Kč | 159 558,10 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

