
PATT0805E4992BGT1 | |
|---|---|
DigiKey Part Number | 764-1063-2-ND - Tape & Reel (TR) 764-1063-1-ND - Cut Tape (CT) 764-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E4992BGT1 |
Description | RES SMD 49.9K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0805E4992BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 19,99800 Kč | 199,98 Kč |
| 25 | 18,54920 Kč | 463,73 Kč |
| 50 | 17,16420 Kč | 858,21 Kč |
| 100 | 15,17710 Kč | 1 517,71 Kč |
| 250 | 14,53712 Kč | 3 634,28 Kč |
| 500 | 14,17086 Kč | 7 085,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,32212 Kč | 13 322,12 Kč |
| 2 000 | 12,68284 Kč | 25 365,68 Kč |
| 3 000 | 12,55948 Kč | 37 678,44 Kč |
| 5 000 | 12,42998 Kč | 62 149,90 Kč |
| 7 000 | 12,07347 Kč | 84 514,29 Kč |
| 10 000 | 11,71875 Kč | 117 187,50 Kč |
| 12 000 | 11,70420 Kč | 140 450,40 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |

