
PATT0603E4992BGT1 | |
|---|---|
DigiKey Part Number | 764-1030-2-ND - Tape & Reel (TR) 764-1030-1-ND - Cut Tape (CT) 764-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0603E4992BGT1 |
Description | RES SMD 49.9KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0603E4992BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 20,46100 Kč | 204,61 Kč |
| 25 | 18,59960 Kč | 464,99 Kč |
| 50 | 17,84200 Kč | 892,10 Kč |
| 100 | 16,79370 Kč | 1 679,37 Kč |
| 250 | 15,89276 Kč | 3 973,19 Kč |
| 500 | 15,14210 Kč | 7 571,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,54934 Kč | 14 549,34 Kč |
| 2 000 | 12,74820 Kč | 25 496,40 Kč |
| 3 000 | 12,55948 Kč | 37 678,44 Kč |
| 5 000 | 12,36498 Kč | 61 824,90 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |

