
PATT0603E4991BGT1 | |
|---|---|
DigiKey Part Number | 764-1023-2-ND - Tape & Reel (TR) 764-1023-1-ND - Cut Tape (CT) 764-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0603E4991BGT1 |
Description | RES SMD 4.99KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0603E4991BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 25 | 17,26880 Kč | 431,72 Kč |
| 50 | 16,32800 Kč | 816,40 Kč |
| 100 | 15,46290 Kč | 1 546,29 Kč |
| 250 | 14,43824 Kč | 3 609,56 Kč |
| 500 | 13,75034 Kč | 6 875,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,13446 Kč | 13 134,46 Kč |
| 2 000 | 12,58694 Kč | 25 173,88 Kč |
| 3 000 | 12,29636 Kč | 36 889,08 Kč |
| 5 000 | 11,95979 Kč | 59 798,95 Kč |
| 7 000 | 11,75498 Kč | 82 284,86 Kč |
| 10 000 | 11,55186 Kč | 115 518,60 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

