
PATT0603E2002BGT1 | |
|---|---|
DigiKey Part Number | 764-1027-2-ND - Tape & Reel (TR) 764-1027-1-ND - Cut Tape (CT) 764-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0603E2002BGT1 |
Description | RES SMD 20K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0603E2002BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 21,78760 Kč | 544,69 Kč |
| 50 | 20,60740 Kč | 1 030,37 Kč |
| 100 | 19,52600 Kč | 1 952,60 Kč |
| 250 | 18,24728 Kč | 4 561,82 Kč |
| 500 | 17,39138 Kč | 8 695,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,62664 Kč | 16 626,64 Kč |
| 2 000 | 15,94777 Kč | 31 895,54 Kč |
| 3 000 | 15,58808 Kč | 46 764,24 Kč |
| 5 000 | 15,17164 Kč | 75 858,20 Kč |
| 7 000 | 14,91848 Kč | 104 429,36 Kč |
| 10 000 | 14,66750 Kč | 146 675,00 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

