
PATT0603E1002BGT1 | |
|---|---|
DigiKey Part Number | 764-1025-2-ND - Tape & Reel (TR) 764-1025-1-ND - Cut Tape (CT) 764-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0603E1002BGT1 |
Description | RES SMD 10K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0603E1002BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,76480 Kč | 419,12 Kč |
| 50 | 15,85340 Kč | 792,67 Kč |
| 100 | 15,01360 Kč | 1 501,36 Kč |
| 250 | 14,01576 Kč | 3 503,94 Kč |
| 500 | 13,34674 Kč | 6 673,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,74768 Kč | 12 747,68 Kč |
| 2 000 | 12,21475 Kč | 24 429,50 Kč |
| 3 000 | 11,93204 Kč | 35 796,12 Kč |
| 5 000 | 11,60438 Kč | 58 021,90 Kč |
| 7 000 | 11,40500 Kč | 79 835,00 Kč |
| 10 000 | 11,20722 Kč | 112 072,20 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

