
PAT1206E9000BST1 | |
|---|---|
DigiKey Part Number | PAT900CTR-ND - Tape & Reel (TR) PAT900CCT-ND - Cut Tape (CT) PAT900CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E9000BST1 |
Description | RES SMD 900 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E9000BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 14,79800 Kč | 147,98 Kč |
| 25 | 13,71600 Kč | 342,90 Kč |
| 50 | 12,97100 Kč | 648,55 Kč |
| 100 | 11,75640 Kč | 1 175,64 Kč |
| 250 | 11,44532 Kč | 2 861,33 Kč |
| 500 | 10,90390 Kč | 5 451,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,73276 Kč | 10 732,76 Kč |
| 2 000 | 9,91076 Kč | 19 821,52 Kč |
| 3 000 | 9,68665 Kč | 29 059,95 Kč |
| 5 000 | 9,45848 Kč | 47 292,40 Kč |
| 7 000 | 9,30263 Kč | 65 118,41 Kč |
| 10 000 | 9,14778 Kč | 91 477,80 Kč |
| 12 000 | 9,13582 Kč | 109 629,84 Kč |
| 24 000 | 8,58406 Kč | 206 017,44 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |

