
PAT1206E30R1BST1 | |
---|---|
DigiKey Part Number | PAT30.1CTR-ND - Tape & Reel (TR) PAT30.1CCT-ND - Cut Tape (CT) PAT30.1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E30R1BST1 |
Description | RES SMD 30.1 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E30R1BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,04000 Kč | 16,04 Kč |
10 | 13,39400 Kč | 133,94 Kč |
25 | 12,26480 Kč | 306,62 Kč |
50 | 11,73560 Kč | 586,78 Kč |
100 | 10,67330 Kč | 1 067,33 Kč |
250 | 10,36084 Kč | 2 590,21 Kč |
500 | 9,85842 Kč | 4 929,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 9,81614 Kč | 9 816,14 Kč |
2 000 | 9,33143 Kč | 18 662,86 Kč |
3 000 | 9,06792 Kč | 27 203,76 Kč |
5 000 | 9,02656 Kč | 45 132,80 Kč |
7 000 | 8,98175 Kč | 62 872,25 Kč |
10 000 | 8,75262 Kč | 87 526,20 Kč |
12 000 | 8,74107 Kč | 104 892,84 Kč |
24 000 | 8,47251 Kč | 203 340,24 Kč |
Unit Price without VAT: | 16,04000 Kč |
---|---|
Unit Price with VAT: | 19,40840 Kč |