
PAT1206E2491BST1 | |
|---|---|
DigiKey Part Number | PAT2.49KCTR-ND - Tape & Reel (TR) PAT2.49KCCT-ND - Cut Tape (CT) PAT2.49KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E2491BST1 |
Description | RES SMD 2.49K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E2491BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,71480 Kč | 392,87 Kč |
| 50 | 14,86240 Kč | 743,12 Kč |
| 100 | 14,07080 Kč | 1 407,08 Kč |
| 250 | 13,13384 Kč | 3 283,46 Kč |
| 500 | 12,50388 Kč | 6 251,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,93988 Kč | 11 939,88 Kč |
| 2 000 | 11,43793 Kč | 22 875,86 Kč |
| 3 000 | 11,17143 Kč | 33 514,29 Kč |
| 5 000 | 10,86264 Kč | 54 313,20 Kč |
| 7 000 | 10,67469 Kč | 74 722,83 Kč |
| 10 000 | 10,48823 Kč | 104 882,30 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

