
PAT1206E2003BST1 | |
|---|---|
DigiKey Part Number | 764-1219-2-ND - Tape & Reel (TR) 764-1219-1-ND - Cut Tape (CT) 764-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E2003BST1 |
Description | RES SMD 200K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E2003BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 14,69300 Kč | 146,93 Kč |
| 25 | 12,59640 Kč | 314,91 Kč |
| 50 | 12,22580 Kč | 611,29 Kč |
| 100 | 11,19230 Kč | 1 119,23 Kč |
| 250 | 10,74308 Kč | 2 685,77 Kč |
| 500 | 10,36082 Kč | 5 180,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,01824 Kč | 9 018,24 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |

