
PAT1206E10R0BST1 | |
|---|---|
DigiKey Part Number | PAT10.0CTR-ND - Tape & Reel (TR) PAT10.0CCT-ND - Cut Tape (CT) PAT10.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E10R0BST1 |
Description | RES SMD 10 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E10R0BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 50 | 13,42200 Kč | 671,10 Kč |
| 100 | 12,70800 Kč | 1 270,80 Kč |
| 250 | 11,85716 Kč | 2 964,29 Kč |
| 500 | 11,28516 Kč | 5 642,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,77197 Kč | 10 771,97 Kč |
| 2 000 | 10,31506 Kč | 20 630,12 Kč |
| 3 000 | 10,07246 Kč | 30 217,38 Kč |
| 5 000 | 9,79112 Kč | 48 955,60 Kč |
| 7 000 | 9,61987 Kč | 67 339,09 Kč |
| 10 000 | 9,44988 Kč | 94 498,80 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

