
PAT1206E1003BST1 | |
|---|---|
DigiKey Part Number | PAT100KCTR-ND - Tape & Reel (TR) PAT100KCCT-ND - Cut Tape (CT) PAT100KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E1003BST1 |
Description | RES SMD 100K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E1003BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,71480 Kč | 392,87 Kč |
| 50 | 14,86240 Kč | 743,12 Kč |
| 100 | 14,07080 Kč | 1 407,08 Kč |
| 250 | 13,13384 Kč | 3 283,46 Kč |
| 500 | 12,50388 Kč | 6 251,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,37126 Kč | 11 371,26 Kč |
| 2 000 | 10,89324 Kč | 21 786,48 Kč |
| 3 000 | 10,68693 Kč | 32 060,79 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

